Reference Only

FX-412B

Fiber Optic Sensors .

Manufacturer:

Mfr Part:
FX-412B

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFiber Optic Sensors
Sensing MethodThrough Beam
Output ConfigurationNPN
Light SourceBlue LED
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Product TypeFiber Optic Sensors
SeriesFX-400
SubcategorySensors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9031801903
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
166,53 €166,53 €
Need more?
Contact Us