Reference Only

FX-505P-C2

Fiber Optic Sensors .

Manufacturer:

Mfr Part:
FX-505P-C2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryFiber Optic Sensors
Output ConfigurationPNP
Light SourceRed LED
Maximum Operating Temperature+ 55 C
Minimum Operating Temperature- 10 C
Operating Supply Voltage12 V to 24 V
Product TypeFiber Optic Sensors
SeriesFX-500
SubcategorySensors
Supply Voltage - Max24 V
Supply Voltage - Min12 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
213,46 €213,46 €
Need more?
Contact Us