Reference Only
FX29K0-100A-0025-L
Force Sensors & Load Cells - Industrial Compression LoadCell.
Manufacturer:
Mfr Part: FX29K0-100A-0025-L
TTI Part: Not Assigned
Datasheet
FX29K0-100A-0025-L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Force Sensors & Load Cells - Industrial | |
| Sensor Type | Load Cell | |
| Operating Force | 25 lbf | |
| Output Type | Digital | |
| Mounting Style | Cable | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 4.75 V | |
| Series | FX29 | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | Force Sensors & Load Cells | |
| Subcategory | Sensors | |
| Part # Aliases | 20009605-21 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9031808085 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 45 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 17,61 € | 1.761,00 € | |
| 16,79 € | 4.365,40 € | |
| 16,07 € | 8.035,00 € |
Need more?