Reference Only
FX2ERQ1Q1SNM002
Fiber Optic Cable Assemblies .
Datasheet
FX2ERQ1Q1SNM002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Application | OM3 Fiber Optic | |
| Connector End A | LC Duplex Push-Pull | |
| Connector End B | LC Push-Pull | |
| Cable Type | Patch Cord | |
| Cable Length | 6.56 ft | |
| Number of Fibers | 2 Fiber | |
| Jacket Color | Aqua | |
| Insertion Loss | 0.25 dB | |
| Mounting Angle | Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| TARIC | 8544700090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,08 € | 480,80 € | |
| 46,97 € | 1.174,25 € | |
| 45,95 € | 2.297,50 € | |
| 44,95 € | 4.495,00 € |
Need more?