Reference Only
FX3-0037-001
New Product
Extraction, Removal & Insertion Tools Contact Insertion Assembly Tool, UPC.
Datasheet
FX3-0037-001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Extraction, Removal & Insertion Tools | |
| Product | Accessories | |
| Type | Insertion Assembly Tool | |
| For Use With | Sub Assembly | |
| Length | 70 mm | |
| Product Type | Extraction / Insertion Tools | |
| Series | UPC | |
| Subcategory | Tools | |
| Tradename | RADSOK | |
| Width | 25 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8205598000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 72,73 € | 1.454,60 € | |
| 69,66 € | 1.741,50 € |
Need more?