Reference Only
FXM100.07.0060C
Antennas
Datasheet
FXM100.07.0060C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Dipole | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Gain | 2.11 dBi, 4.56 dBi, 5.03 dBi | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF1 | |
| Center Frequency | 2.4 GHz, 5.8 GHz, 7.125 GHz | |
| Application | Modems, Routers, Industrial Gateways | |
| Length | 25.65 mm | |
| Width | 15.65 mm | |
| Height | 13.1 mm | |
| Cable Type | 60 mm 1.37 Coaxial | |
| Series | FXM | |
| Packaging | Bulk | |
| Cable Length | 65 mm | |
| Frequency Range | 2.4 GHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?