Reference Only
FXP050.07.0100C
Antennas GNSS/WIFI FLEX ANTENNA
Datasheet
FXP050.07.0100C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Outdoor Antennas | |
| Type | PCB Antenna | |
| Minimum Frequency | 1.565 GHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - GPS, GLONASS | GNSS | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | PCB | |
| Gain | 2.14 dB | |
| Impedance | 50 Ohms | |
| VSWR | 1.5 | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | I-PEX MHFI | |
| Center Frequency | 1.562 GHz, 1.575 GHz, 1.603 GHz, 2.45 GHz, 5.5 GHz, 6.525 GHz | |
| Application | Asset Tracking Systems, Gaming devices, Navigation Devices, Smart Home Devices, Telemedicine Devices | |
| Length | 53 mm | |
| Width | 18 mm | |
| Height | 0.2 mm | |
| Cable Type | 1.37mm Coax | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Frequency Range | 1.559 GHz to 1.565 GHz, 1.565 GHz to 1.586 GHz, 1.596 GHz to 1.61 GHz, 2.4 GHz to 2.5 GHz, 5.15 GHz to 5.85 GHz, 5.95 GHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?