Reference Only
FXP14.09.0100A
Antennas 850/900/1700/1800/ /2100MHz 1.13
Datasheet
FXP14.09.0100A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 850 MHz | |
| Maximum Frequency | 2.1 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, GRPS, PCS, WCDMA, CDMA, EDGE, HSPA | |
| Protocol - WiFi - 802.11 | WLAN | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | PCB Trace | |
| Style | I-Bar Flex | |
| Gain | 2 dBi, 1.5 dBi, 3 dBi, 2.5 dBi, 2 dBi, 2.5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.5:1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | MMCX Male Right Angle | |
| Center Frequency | 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz | |
| Application | Cellular Application | |
| Length | 70 mm | |
| Width | 20 mm | |
| Height | 0.1 mm | |
| Cable Type | 105 mm RF1.13 | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?