Reference Only
FXP14.24.0350B
Antennas
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | PCB Antennas | |
| Minimum Frequency | 850 MHz | |
| Maximum Frequency | 2.1 GHz | |
| Protocol - Cellular, NBIoT, LTE | 4G/5G, Cellular (NBIoT, LTE) | |
| Mechanical Style | PCB Trace | |
| Style | Flexible | |
| Gain | 2.5 | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHFHT | |
| Application | Cellular | |
| Length | 70 mm | |
| Width | 20 mm | |
| Height | 0.2 mm | |
| Cable Type | 1.13 Coax | |
| Cable Length | 350 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?