Reference Only
FXP240.07.0100A
Obsolete
Antennas 433MHz ISM Flex PCB 1.13 U.FL
Datasheet
FXP240.07.0100A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | ISM Antenna | |
| Minimum Frequency | 433 MHz | |
| Maximum Frequency | 433 MHz | |
| Style | Flexible | |
| Impedance | 50 Ohms | |
| Number of Bands | 1 Band | |
| Antenna Connector Type | MHF2 U.FL | |
| Application | ISM | |
| Length | 75 mm | |
| Width | 45 mm | |
| Height | 0.1 mm | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517709000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?