Reference Only
FXP534.D.07.C.001
Obsolete
Antennas Venti FXP534 5.8GHz Flex PCB 4xMIMO, 100mm oe1.37mm, I-PEX MHFIU.FL
Datasheet
FXP534.D.07.C.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Minimum Frequency | 5.15 GHz | |
| Maximum Frequency | 5.8 GHz | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 3.01 dBi, 5.74 dBi, 2.76 dBi, 4.25 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | MIMO | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | U.FL | |
| Antenna Connector Type | U.FL | |
| Application | HD Video Streaming, Mass Transit, Kiosk WiFi Hotspot | |
| Length | 48 mm | |
| Width | 15 mm | |
| Height | 0.15 mm | |
| Cable Type | 1.37 mm Coax | |
| Series | Venti | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?