Reference Only
FXP612.07.0095A
Antennas FXP612 Flexible Polymer Multi-band GNSS GPS L1, L2, L5/ Galileo / GLONASS/ BeiDou Antenna 76*47*0.15mm, 95mm 1.13, I-PEX MHF IU.FL
Datasheet
FXP612.07.0095A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 1.164 GHz | |
| Maximum Frequency | 1.591 GHz | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS, IRNSS | |
| Mechanical Style | PCB Trace | |
| Style | I-Bar Flex | |
| Gain | 3.7 dBi, 3.3 dBi, 3.1 dBi, 3.9 dBi, 4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.2, 1.6, 1.3, 1.1, 1.2 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF1 | |
| Center Frequency | 1.176 GHz, 1.227 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz | |
| Application | Telematics, Fleet Management, Positioning | |
| Length | 76 mm | |
| Width | 47 mm | |
| Height | 0.15 mm | |
| Cable Type | 95 mm RF1.37 | |
| Packaging | Bulk | |
| Cable Length | 95 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8517700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Documents
Datasheet
Models
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?