Reference Only
FXP72-07-0053A
Antennas
Datasheet
FXP72-07-0053A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Minimum Frequency | 2.4 MHz | |
| Maximum Frequency | 2.5 MHz | |
| Style | Flexible | |
| Gain | - 4.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 1.5:1 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Patch | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHF1 | |
| Length | 30.9 mm | |
| Width | 30.4 mm | |
| Height | 0.2 mm | |
| Cable Type | 1.13 mm Coax | |
| Cable Length | 53 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?