
FXP831.03.0400C
Antennas
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Minimum Frequency | 2.4 GHz | |
| Mechanical Style | I-Pad Flex | |
| Style | I-Bar Flex | |
| Maximum Operating Temperature | 6 GHz | |
| Termination Style | Connector | |
| Antenna Connector Type | RP-SMA Male | |
| Length | 45 mm | |
| Width | 7 mm | |
| Height | 0.1 mm | |
| Cable Type | RF1.37 | |
| Cable Length | 400 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?