Reference Only
FXR.07.52.0075X.A
Obsolete
Antennas
Datasheet
FXR.07.52.0075X.A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Protocol - Sub GHz | NFC | |
| Mechanical Style | PCB Trace | |
| Style | Flexible Round | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | ACH Female | |
| Antenna Connector Type | ACH Female | |
| Application | Mobile Device, Electronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT | |
| Height | 0.24 mm | |
| Cable Type | 75 mm Twisted Pair | |
| Series | FXR | |
| Packaging | Bulk | |
| Cable Length | 75 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?