Reference Only
FXR.07.A.dg
Obsolete
Antennas FXR.07.A.dg Circular NFC Flex antenna with Ferrite Layer 50*45.5*0.24mm
Datasheet
FXR.07.A.dg DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Maximum Frequency | 13.56 MHz | |
| Protocol - Sub GHz | NFC | |
| Mechanical Style | PCB Trace | |
| Style | Round Flexible | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Solder | |
| Center Frequency | 13.56 MHz | |
| Application | Mobile Device, Electronic Wallet, Health Care ID Scanner, Payment Reader, Office ID, Access Control, IoT | |
| Length | 0.3 mm | |
| Series | FXR | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?