Reference Only
FXUB06.07.0180AQ
New Product
Antennas
Datasheet
FXUB06.07.0180AQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | PCB Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular | |
| Gain | 9.48 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 9 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | IPEX MHF1 | |
| Antenna Connector Type | PCB Trace | |
| Length | 90 mm | |
| Width | 15 mm | |
| Height | 0.24 mm | |
| Cable Type | 1.37 mm Coax | |
| Packaging | Bulk | |
| Cable Length | 175.6 mm | |
| Frequency Range | 617 MHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?