Reference Only
FXUB16.07.0150AQ
New Product
Antennas
Datasheet
FXUB16.07.0150AQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Cellular | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 5.925 GHz | |
| Gain | 0.5 dBi, - 0.77 dBi, - 1.83 dBi, 3 dBi, 4.1 dBi, 6.05 dBi, 6.32 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 8 Band | |
| Mounting Style | PCB Mount | |
| Antenna Connector Type | IPEX MHF1 | |
| Length | 90 mm | |
| Width | 15 mm | |
| Height | 0.24 mm | |
| Cable Type | 1.37 mm Coax | |
| Packaging | Bulk | |
| Cable Length | 150 mm | |
| Frequency Range | 617 MHz to 698 MHz, 698 MHz to 824 MHz, 824 MHz to 960 MHz, 1.427 GHz to 1.518 GHz, 1.71 GHz to 2.2 GHz, 2.3 GHz to 2.69 GHz, 3.3 GHz to 5 GHz, 5.15 GHz to 5.925 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?