Reference Only
FXUB1900.07.0100AQ
New Product
Antennas FXUB1900 ADS-B (978/1090 MHz) 80 x 12 mm Flexible PCB Antenna Vertical Feed 100 mm 1.13, I-PEX MHFI (U.FL)
Datasheet
FXUB1900.07.0100AQ DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | Flex PCB ADSB Antenna | |
| Minimum Frequency | 973 MHz | |
| Maximum Frequency | 1.095 GHz | |
| Gain | 1.52 dBi, 1.66 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | I-PEX MHF I | |
| Application | Unmanned Aerial Vehicles, IoT Tracking and Monitoring Devices | |
| Length | 80 mm | |
| Width | 12 mm | |
| Height | 0.24 mm | |
| Cable Type | 1.37 Coaxial | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Frequency Range | 973 MHz to 1.095 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?