Reference Only
FXUB50.A.07.C.001
Antennas
Datasheet
FXUB50.A.07.C.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | PCB Antenna | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 8 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular, NBIoT, LTE | |
| Style | Square | |
| Gain | 7.89 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 0 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 13 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHFI (U.FL) | |
| Application | Industrial IoT | |
| Length | 150 mm | |
| Width | 150 mm | |
| Height | 0.24 mm | |
| Cable Type | 1.37 mm Coax | |
| Packaging | Bulk | |
| Cable Length | 150 mm | |
| Frequency Range | 600 MHz to 8 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?