Reference Only
FXUB71.A.54.C.001
Antennas FXUB71.A.54.C.001 5G/4G 2*MIMO Wideband 600-6000MHz Flex Circuit PCB with 150mm of 1.37 and I-PEX MHF 4L
Datasheet
FXUB71.A.54.C.001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 600 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, GPRS | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Impedance | 50 Ohms | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | I-PEX MHF 4L | |
| Center Frequency | 657 MHz, 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.7 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.6 GHz, 3.5 GHz, 5.5 GHz | |
| Application | Wide-band Application | |
| Length | 240 mm | |
| Width | 21 mm | |
| Height | 0.15 mm | |
| Cable Type | 150 mm RF1.37 | |
| Packaging | Bulk | |
| Cable Length | 150 mm | |
| Frequency Range | 600 MHz to 6 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?