
FXUWB01.01.0100C
Antennas
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 6 GHz | |
| Maximum Frequency | 8 GHz | |
| Mechanical Style | PCB Trace | |
| Style | I-Bar Flex | |
| Mounting Style | Adhesive Mount | |
| Termination Style | SMA Male | |
| Antenna Connector Type | SMA Male | |
| Cable Type | 1.37 mm Coax | |
| Cable Length | 100 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?