Reference Only
FXUWB10.07.0100C
Antennas AccuraUWB FXUWB10.07 3-10GHz Ultra Wideband (UWB) Flex Antenna, 100mm 1.37mm I-PEX MHF IU.FL
Datasheet
FXUWB10.07.0100C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Taoglas | |
| Product Category | Antennas | |
| Product Type | ISM Antennas - ISM, MICS, UHF, VHF, UWB | |
| Product | PCB Antennas | |
| Type | Embedded | |
| Minimum Frequency | 3 GHz | |
| Maximum Frequency | 10.3 GHz | |
| Protocol - Sub GHz | UWB | |
| Mechanical Style | PCB Trace | |
| Style | I-Bar Flex | |
| Gain | 7.1 dBi, 4.5 dBi, 6.2 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2:1, 2:1, 2:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | IPEX MHFHT | |
| Center Frequency | 4 GHz, 7.1 GHz, 9.25 GHz | |
| Application | Home Network Connectivity, Position Location and Tracking | |
| Length | 18 mm | |
| Width | 15.2 mm | |
| Height | 0.1 mm | |
| Cable Type | 100 mm RF1.37 | |
| Series | AccuraUWB | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Diboron trioxide (1303-86-2) |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?