Reference Only
FZ-VP 2M
Computer Cables Parrallel cable, 2M.
Datasheet
FZ-VP 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Computer Cables | |
| Product | I/O Cables | |
| Type | Parallel Pair | |
| Cable Length | 2 m | |
| Product Type | Computer Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | FZVP2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8473305100 |
| TARIC | 8473308000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 242,05 € | 242,05 € | |
| 242,04 € | 2.420,40 € | |
| 233,29 € | 5.832,25 € |
Need more?