Reference Only
G002560R0FB12
Wirewound Resistors - Through Hole 1.5watts 560ohms 1%.
Datasheet
G002560R0FB12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Wirewound Resistors - Through Hole | |
| Resistance | 560 Ohms | |
| Power Rating | 1.5 W | |
| Tolerance | 1 % | |
| Termination Style | Axial | |
| Temperature Coefficient | 20 PPM / C | |
| Length | 7.9 mm | |
| Width | 2 mm | |
| Minimum Operating Temperature | - 65 C | |
| Maximum Operating Temperature | + 250 C | |
| Series | G | |
| Packaging | Bulk | |
| Features | Coated Resistors, Silicone Coated | |
| Lead Diameter | 0.508 mm | |
| Mounting Style | PCB Mount | |
| Product Type | Wirewound Resistors | |
| Product | Power Resistors Wirewound Silicone Coated | |
| Subcategory | Resistors | |
| Technology | Wirewound | |
| Type | Wirewound Resistors, Miniature, Industrial, Precision Power, Silicone Coated |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210080 |
| TARIC | 8533210000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,07 € | 507,00 € | |
| 4,52 € | 904,00 € |
Need more?