Reference Only
G01821917
New Product
DIP Switches / SIP Switches
Datasheet
G01821917 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | DIP Switches / SIP Switches | |
| Number of Positions | 8 Position | |
| Switch Type | DIP | |
| Actuator | Flush | |
| Terminal Pitch | 1.27 mm | |
| Contact Form | SPST | |
| Termination Style | SMD/SMT | |
| Current Rating | 25 mA, 100 mA | |
| Voltage Rating DC | 24 VDC, 50 VDC | |
| Actuator Material | Liquid Crystal Polymer (LCP) | |
| Contact Material | Copper Alloy | |
| Contact Plating | Silver | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | PCB Mount | |
| Product Type | DIP Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?