Reference Only
G125-9605002
Headers & Wire Housings Gecko-SL 25+25 Pos. Straight Panel or Board Mount Metal Backshell.
Datasheet
G125-9605002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Headers & Wire Housings | |
| Product | Accessories | |
| Series | Gecko-SL | |
| Tradename | GECKO | |
| Packaging | Bulk | |
| Housing Color | Silver | |
| Housing Material | Aluminum | |
| Latching Type | Jackscrew | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 57,21 € | 572,10 € | |
| 56,38 € | 1.409,50 € | |
| 55,77 € | 2.788,50 € | |
| 51,67 € | 5.167,00 € |
Need more?