Reference Only
G125-FC10605L0-0300L
Rectangular Cable Assemblies Gecko-Latch 1.25MM F/L CA 2x3 150MM 28AWG.
Datasheet
G125-FC10605L0-0300L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Series | Gecko-Latch | |
| Product | Discrete Wire Cable Assemblies | |
| Wire Gauge - AWG | 26 AWG | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 29,24 € | 292,40 € | |
| 27,02 € | 1.351,00 € | |
| 26,07 € | 2.607,00 € | |
| 25,69 € | 5.138,00 € |
Need more?