Reference Only
G125-FC10668F1-0150L
New Product
Rectangular Cable Assemblies .
Datasheet
G125-FC10668F1-0150L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Product | Cable Assemblies | |
| Type | Gecko-SL | |
| Connector End A | Socket | |
| Connector End A Pin Count | 6 Position | |
| Gender | Female | |
| Cable Length | 150 mm | |
| Wire Gauge - AWG | 26 AWG | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 99,03 € | 396,12 € | |
| 87,95 € | 879,50 € | |
| 84,56 € | 2.114,00 € | |
| 81,74 € | 4.087,00 € | |
| 72,51 € | 7.251,00 € |
Need more?