Reference Only
G125-FC11068L0-0150L
Rectangular Cable Assemblies Gecko-Latch 5+5 Pos. Female DIL 26 AWG Cable Assembly, 300mm, single-end, for Latches.
Datasheet
G125-FC11068L0-0150L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Series | Gecko-Latch | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 99,60 € | 597,60 € | |
| 88,46 € | 884,60 € | |
| 85,05 € | 2.126,25 € | |
| 82,21 € | 4.110,50 € | |
| 72,94 € | 7.294,00 € |
Need more?