Reference Only
G125-FC11205F1-0065F1
Obsolete
Rectangular Cable Assemblies
Datasheet
G125-FC11205F1-0065F1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Connector End A Pin Count | 6 Pin | |
| Connector End B Pin Count | 6 Pin | |
| Gender | Female | |
| Cable Length | 65 mm | |
| Wire Gauge - AWG | 26 AWG | |
| Jacket Color | White | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?