Reference Only

G125-MC11005M1-0150F0

Obsolete
Rectangular Cable Assemblies 1.25MM M/F CA 2X5 150MM 26AWG

Manufacturer:

Mfr Part:
G125-MC11005M1-0150F0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryRectangular Cable Assemblies
SeriesGecko-SL
ProductDiscrete Wire Cable Assemblies
TypeDouble Ended
Connector End APlug
Connector End A Pin Count10 Position
Connector End BSocket
Connector End B Pin Count10 Position
GenderMale / Female
Cable Length150 mm
Wire Gauge - AWG26 AWG
Current Rating2 A
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameGECKO

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Product Catalogs

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?