Reference Only
G125-MC11068M3-0130L
Rectangular Cable Assemblies Gecko-SL 3+3 Pos. Male DIL 26 AWG Cable Assembly, 300mm, single-end, Screw-Lok Reverse Fix.
Datasheet
G125-MC11068M3-0130L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Rectangular Cable Assemblies | |
| Series | Gecko-SL | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 140,57 € | 702,85 € | |
| 129,01 € | 1.290,10 € | |
| 124,04 € | 3.101,00 € | |
| 119,90 € | 5.995,00 € |
Need more?