Reference Only
G125-MC21205M1-0450L
Ribbon Cables / IDC Cables Gecko-SL 2+8+2 Pos. Plug-to-Receptacle 28 AWG+18 AWG Straight Cable Assembly, 115mm, Hex Socket Screw-Lok.
Datasheet
G125-MC21205M1-0450L DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Ribbon Cables / IDC Cables | |
| Wire Gauge - AWG | 28 AWG | |
| Series | Gecko-SL | |
| Product Type | Ribbon Cables / IDC Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 46,62 € | 186,48 € | |
| 39,75 € | 397,50 € | |
| 38,03 € | 950,75 € | |
| 36,81 € | 1.840,50 € | |
| 35,57 € | 3.557,00 € | |
| 31,59 € | 7.897,50 € |
Need more?