Reference Only

G125-MC32605L4-0150L

Obsolete
Rectangular Cable Assemblies 1.25MM M/L CA 2X13 150MM 30AWG

Manufacturer:

Mfr Part:
G125-MC32605L4-0150L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHarwin
Product CategoryRectangular Cable Assemblies
SeriesG125
ProductDiscrete Wire Cable Assemblies
Connector End APlug
Connector End A Pin Count26 Position
Connector End BNo Connector
GenderMale
Cable Length150 mm
Wire Gauge - AWG30 AWG
Current Rating2 A
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameGECKO
Voltage Rating450 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?