Reference Only
G125-MW10450AAL9400
New Product
Jumper Wires GECKO G125 Male-Female Contacts with 28AWG wire, 150mm.
Datasheet
G125-MW10450AAL9400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Harwin | |
| Product Category | Jumper Wires | |
| Product | Wire | |
| Connector End A | Plug | |
| Gender | Male / Male | |
| Wire Gauge - AWG | 26 AWG | |
| Length | 450 mm | |
| Product Type | Jumper Wires | |
| Series | G125 | |
| Subcategory | Prototyping | |
| Tradename | GECKO |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,73 € | 746,00 € | |
| 3,51 € | 1.755,00 € | |
| 3,24 € | 3.240,00 € | |
| 3,12 € | 6.240,00 € |
Need more?