Reference Only
G12C
Switch Hardware BUTTON GUARD CHROME.
Datasheet
G12C DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Product | Caps | |
| Type | Safety Guard | |
| For Use With | Pushbutton Switches | |
| Designed for | A 60, MP, MPA, MSP, TP, TSP Series | |
| Series | G12 | |
| Color | Chrome | |
| Height | 8 mm | |
| Illumination | Non-Illuminated | |
| Material | Brass | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Width | 13.4 mm | |
| Part # Aliases | 8-1437627-3 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8538909999 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5.000 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,93 € | 9.650,00 € |
Need more?