Reference Only
G1G097-AA05-01
Obsolete
Blowers & Centrifugal Fans DC Centrifugal Blower, 97mm Round, 24VDC, 55.9CFM, 16W, 59dBA, Ball Bearing
Datasheet
G1G097-AA05-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | DC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 55.9 CFM (1.58 m3/min) | |
| Bearing Type | Ball | |
| Noise | 59 dBA | |
| Power Rating | 16 W | |
| Height | 97 mm | |
| Depth | 97 mm | |
| Width | 97 mm | |
| Housing Material | Steel | |
| Series | G1G097 | |
| IP Rating | IP22 | |
| Features | Backward Curved Fan Blades | |
| Product Type | Centrifugal Fans | |
| Size | 97 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?