Reference Only
G1G108-AB17-02
Blowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 185x159x115mm, 24VDC, 200m3/h, Ball, IP22.
Datasheet
G1G108-AB17-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 24 VDC | |
| Airflow | 118 CFM (3.3 m3/min) | |
| Bearing Type | Ball | |
| Noise | 65 dBA | |
| Speed | 3000 RPM | |
| Power Rating | 42 W | |
| Height | 185 mm | |
| Depth | 159 mm | |
| Width | 115 mm | |
| Housing Material | Steel | |
| Termination Style | Quick Connect Terminal | |
| Series | G1G108 | |
| IP Rating | IP22 | |
| Features | Forward Curved, Single Inlet | |
| Product Type | Centrifugal Fans | |
| Size | 185 mm x 159 mm x 115 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHS0108XULCS G1G 108-AB17-02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 259,82 € | 2.598,20 € | |
| 253,72 € | 6.343,00 € |
Need more?