Reference Only
G1G140-AV17-02
Blowers & Centrifugal Fans DC Centrifugal Fan, Forward Curved, 262x227x130mm, 24VDC, 400m3/h, Ball, IP22.
Datasheet
G1G140-AV17-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | EC | |
| Operating Supply Voltage | 24 VDC | |
| Bearing Type | Ball | |
| Height | 140 mm | |
| Depth | 140 mm | |
| Width | 140 mm | |
| Series | G1G140 | |
| IP Rating | IP22 | |
| Product Type | Centrifugal Fans | |
| Size | 140 mm Round | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHS0140XULES G1G 140-AV17 -02 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 25 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 341,15 € | 3.411,50 € | |
| 338,07 € | 8.451,75 € |
Need more?