
G1G170-AB53-01
Blowers & Centrifugal Fans EC Centrifugal Blower, 170mm, 230VAC, 360W, 5830RPM, Ball Bearing
Datasheet
G1G170-AB53-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | EC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Height | 170 mm | |
| Depth | 170 mm | |
| Width | 170 mm | |
| Series | G1G170 | |
| IP Rating | IP20 | |
| Product Type | Centrifugal Fans | |
| Size | 170 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?