Reference Only
G2D120-AA04-10
Obsolete
Blowers & Centrifugal Fans AC Centrifugal Blower
Datasheet
G2D120-AA04-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC, 400 VAC | |
| Series | G2D120 | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596595 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?