Reference Only
G2D160-AF02-09
Blowers & Centrifugal Fans AC Centrifugal Fan, 247.5x226.8x130mm, 230/400VAC, 50Hz, 300m3/h, 519Pa, IP44.
Datasheet
G2D160-AF02-09 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC, 400 VAC | |
| Airflow | 300 m3/h | |
| Bearing Type | Ball | |
| Speed | 2300 RPM | |
| Power Rating | 305 W | |
| Height | 247.5 mm | |
| Depth | 130 mm | |
| Width | 226.8 mm | |
| Series | G2D160 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 247.5 mm x 226.8 mm x 130 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 497,40 € | 4.974,00 € |
Need more?