Reference Only
G2D180-AE02-01
Blowers & Centrifugal Fans AC Centrifugal Blower.
Datasheet
G2D180-AE02-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 380 VAC | |
| Speed | 2350 RPM | |
| Power Rating | 415 W | |
| Height | 283 mm | |
| Depth | 125 mm | |
| Width | 261 mm | |
| Series | G2D180 | |
| Size | 283 mm x 261 mm x 125 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596595 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 560,26 € | 5.602,60 € |
Need more?