Reference Only
G2E108-AG63-01
Blowers & Centrifugal Fans AC Centrifugal Fan, Forward Curved, 185x159x115mm, 230VAC, 160m3/h, IP44.
Datasheet
G2E108-AG63-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Bearing Type | Ball | |
| Speed | 1850 RPM | |
| Power Rating | 35 W | |
| Height | 159 mm | |
| Depth | 168 mm | |
| Width | 115 mm | |
| Housing Material | Aluminum | |
| Series | G2E108 | |
| IP Rating | IP44 | |
| Features | Backward Curved Fan Blades | |
| Product Type | Centrifugal Fans | |
| Size | 159 mm x 115 mm x 168 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Part # Aliases | VHS0108X2LCS G2E 108-AG63 -01 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 30 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 266,95 € | 2.669,50 € |
Need more?