Reference Only
G2E120-DO16-17
Blowers & Centrifugal Fans AC Centrifugal Blower, 178mm Round, 230VAC, 350CFM, 100W, 2450RPM, 3 Lead Wires
Datasheet
G2E120-DO16-17 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 350 CFM (9.9 m3/min) | |
| Bearing Type | Ball | |
| Speed | 2300 RPM | |
| Power Rating | 115 W | |
| Height | 193 mm | |
| Depth | 178 mm | |
| Width | 193 mm | |
| Termination Style | Wire Leads | |
| Series | G2E120 | |
| Product Type | Centrifugal Fans | |
| Size | 193 mm x 178 mm Round | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?