Reference Only
G2E133-DN77-37
Blowers & Centrifugal Fans AC Centrifugal Blower
Datasheet
G2E133-DN77-37 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 230 VAC | |
| Airflow | 145 CFM | |
| Bearing Type | Ball | |
| Speed | 2100 RPM | |
| Power Rating | 110 W | |
| Height | 180 mm | |
| Depth | 81 mm | |
| Width | 171 mm | |
| Housing Material | Galvanized Sheet Steel | |
| Termination Style | Wire Leads - 4 | |
| Series | G2E133 | |
| IP Rating | IP44 | |
| Features | Thermal Overload Protector (TOP) | |
| Product Type | Blowers | |
| Size | 180 mm x 171 mm x 81 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8414596595 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?