Reference Only
G2E160-AY51-76
Blowers & Centrifugal Fans AC Centrifugal Fan, 226.8x261.5x130mm, 115VAC, 60Hz, 300W, 2000RPM, Ball, IP44
Datasheet
G2E160-AY51-76 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal Fan and Blower | |
| Current Type | AC | |
| Operating Supply Voltage | 115 VAC | |
| Bearing Type | Ball | |
| Speed | 2000 RPM | |
| Power Rating | 300 W | |
| Height | 247.5 mm | |
| Depth | 130 mm | |
| Width | 226.8 mm | |
| Series | G2E160 | |
| IP Rating | IP44 | |
| Product Type | Centrifugal Fans | |
| Size | 247.5 mm x 226.8 mm x 130 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596560 |
| TARIC | 8414593590 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?