Reference Only
G2G085-AB02-01
Obsolete
Blowers & Centrifugal Fans EC Centrifugal Blower, 85mm, 24VDC, 12W, 2300RPM, Ball Bearing
Datasheet
G2G085-AB02-01 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Current Type | EC | |
| Operating Supply Voltage | 24 VDC | |
| Height | 85 mm | |
| Depth | 85 mm | |
| Width | 85 mm | |
| Series | G2G085 | |
| IP Rating | IP33 | |
| Product Type | Centrifugal Fans | |
| Size | 85 mm | |
| Subcategory | Fans, Blowers & Accessories |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414592590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Test/Quality Data
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?