Reference Only
G2RG-2A-X DC24
General Purpose Relays .
Datasheet
G2RG-2A-X DC24 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | High Capacity | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 8 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | PCB Mount | |
| Switching Voltage | 500 VDC | |
| Coil Termination | PC Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 720 Ohms | |
| Coil Current | 33.3 mA | |
| Contact Material | Silver | |
| Series | G2RG-X | |
| Length | 29 mm | |
| Width | 13.5 mm | |
| Height | 29.5 mm | |
| Packaging | Tray | |
| Compliance | EN/IEC, TUV, UL | |
| Contact Rating | 8 A | |
| Enclosure Type | Flux Proof | |
| Maximum Switching Current | 10 A | |
| Power Consumption | 800 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays | |
| Part # Aliases | G2RG-2A-X-DC24 G2RG2AXDC24BYOMI |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?